- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- P276EL604K275A
P276EL604K275A
KEMET Electronics
Cap Paper 0.6uF 630V 10% (30.5 X 15.3 X 22mm) Radial 25.4mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Paper 0.6uF 630V 10% (30.5 X 15.3 X 22mm) Radial 25.4mm 110°C Bulk
Search Keywords: P276EL604K275A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P276EL604K275A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.6 uF
-
Family:PME271M
-
Mounting:Through Hole
-
Lead Pitch For Radial:25.4 mm
-
Operating Temperature:-40 to 110 °C
-
Construction:N/A
-
Voltage:630,275 VDC|VAC
-
Dimension:30.5(Max) x 15.3(Max) x 22(Max) mm
-
Tolerance:10 %
-
Lead Diameter:1 mm
-
Packaging:Bulk
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
54 Weeks
can ship
5/25/27