- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- P271QE103M250C
P271QE103M250C
KEMET Electronics
Cap Film Suppression Y2 0.01uF 1000VDC/250VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 100°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression Y2 0.01uF 1000VDC/250VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 100°C Bulk
Search Keywords: P271QE103M250C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P271QE103M250C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:1000,250 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5.2 x 10.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
63 Weeks
can ship
7/27/27