- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- P271HL472M250A
P271HL472M250A
KEMET Electronics
Cap Paper 0.0047uF 1000V 20% (13.5 X 5.1 X 10.5mm) Radial 10.2mm 100°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Paper 0.0047uF 1000V 20% (13.5 X 5.1 X 10.5mm) Radial 10.2mm 100°C Bulk
Search Keywords: P271HL472M250A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P271HL472M250A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:PME271Y
-
Mounting:Through Hole
-
Lead Diameter:0.6 mm
-
Tolerance:20 %
-
Lead Pitch For Radial:10.2 mm
-
Construction:N/A
-
Voltage:1000,250 VDC|VAC
-
Packaging:Bulk
-
Operating Temperature:-40 to 100 °C
-
Dimension:13.5(Max) x 5.1(Max) x 10.5(Max) mm
-
Capacitance Value:0.0047 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
63 Weeks
can ship
7/27/27