- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermostats ›
- OHD5R-110B
KEMET Electronics
OHD5R-110B
Thermostats 110C 1W 30V Break Axial Thermal Guard
Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 110C 1W 30V Break Axial Thermal Guard
Search Keywords: OHD5R110B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:OHD5R-110B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is OHD5R-110B RoHS compliant?
Yes, OHD5R-110B is RoHS compliant.
What is the lead time for OHD5R-110B?
The standard lead time for OHD5R-110B is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
350
999 Weeks
can ship
11/20/45
Price (USD)
Qty
Unit Price
1
$6.996
350
$6.360
700 +
$6.020
Click for Quote
Log in
to unlock special pricing