- Ana Sayfa ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermostats ›
- OHD1-125B
OHD1-125B
KEMET Electronics
The OHD1-125B is a normally closed (break contact) thermal sensor switch designed to open at a switching temperature of 125°C ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
The OHD1-125B is a normally closed (break contact) thermal sensor switch designed to open at a switching temperature of 125°C.
Search Keywords: OHD1125B
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:KEMET Electronics
-
Parça Numarası:OHD1-125B
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
60
Hemen gönderilebilir
Buy all 60 in-stock or the regular minimum order quantity of 1200
Stock lot only:
60
Minimum Order Quantity:
1200
999 Weeks
Gemi olabilir
7.10.45
PRICE (USD)
MİKTAR
Unit Price
1
$5.115
1.200 +
$4.650
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için