- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPLCV0654L220
MPLCV0654L220
KEMET Electronics
Power Inductors-SMD 22uH 20% 4.2A 94mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD 22uH 20% 4.2A 94mOhms
Search Keywords: MPLCV0654L220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MPLCV0654L220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
999 Weeks
can ship
7/26/45
Price (USD)
Qty
Unit Price
1,000
$1.60
2,000 +
$1.54
Click for Quote
Log in
to unlock special pricing