- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPLCH0740L1R5
MPLCH0740L1R5
KEMET Electronics
Power Inductors-SMD 1.5uH 20% 10.8A DCR=9mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Power Inductors-SMD 1.5uH 20% 10.8A DCR=9mOhms
Search Keywords: MPLCH0740L1R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MPLCH0740L1R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Can Ship immediately
You may purchase all in-stock quantity of 397
Stock lot only:
397
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$1.452
1,000
$1.320
2,000 +
$1.170
Click for Quote
Log in
to unlock special pricing