- Home ›
- All Products›
- MPLCG0630L4R7
MPLCG0630L4R7
KEMET Electronics
Power Inductors-SMD 4.7uH 20% 5.4A DCR=41mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Power Inductors-SMD 4.7uH 20% 5.4A DCR=41mOhms
Search Keywords: MPLCG0630L4R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MPLCG0630L4R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
2,000
$0.72
4,000 +
$0.71
Click for Quote
Log in
to unlock special pricing