- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPLCG0630L3R3
MPLCG0630L3R3
KEMET Electronics
Power Inductors-SMD 3.3uH 20% 6.3A DCR=30mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Power Inductors-SMD 3.3uH 20% 6.3A DCR=30mOhms
Search Keywords: MPLCG0630L3R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MPLCG0630L3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
27 Weeks
can ship
12/8/26