- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPLCG0530LR47
MPLCG0530LR47
KEMET Electronics
Power Inductors-SMD 0.47uH 20% 8.7A DCR=5mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Power Inductors-SMD 0.47uH 20% 8.7A DCR=5mOhms
Search Keywords: MPLCG0530LR47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MPLCG0530LR47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
27 Weeks
can ship
11/18/26