- Home ›
- All Products›
- MPCV1060LR68
MPCV1060LR68
KEMET Electronics
Power Inductors-SMD 0.68uH 20% 38A DCR=1.4mOhm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD 0.68uH 20% 38A DCR=1.4mOhm
Search Keywords: MPCV1060LR68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MPCV1060LR68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
999 Weeks
can ship
7/5/45