- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPC1250LR50C
MPC1250LR50C
KEMET Electronics
Power Inductors-SMD 0.5uH 20% 40A DCR=0.8mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Power Inductors-SMD 0.5uH 20% 40A DCR=0.8mOhms
Search Keywords: MPC1250LR50C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MPC1250LR50C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
12/8/26