- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPC0730LR20C
MPC0730LR20C
KEMET Electronics
Power Inductors-SMD 0.2uH 25% 17.5A DCR=1.2mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Power Inductors-SMD 0.2uH 25% 17.5A DCR=1.2mOhms
Search Keywords: MPC0730LR20C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MPC0730LR20C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
30 Weeks
can ship
12/8/26