- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMK5222K63J01L16.5TR18
MMK5222K63J01L16.5TR18
KEMET Electronics
Cap Film 0.0022uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Film 0.0022uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R
Search Keywords: MMK5222K63J01L165TR18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MMK5222K63J01L16.5TR18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2500 -
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.0022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
37 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,500
$0.1467
5,000
$0.1460
7,500 +
$0.1243
Click for Quote
Log in
to unlock special pricing