- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMK5102M1000J01L4BULK
MMK5102M1000J01L4BULK
KEMET Electronics
Metalized Polyester Film Capacitor - 0.001uF ±20% - 1000VDC - +85°C - 2.5x6.5x7.2mm - 5 mm Lead Spacing - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.001uF ±20% - 1000VDC - +85°C - 2.5x6.5x7.2mm - 5 mm Lead Spacing - Bulk
Search Keywords: MMK5102M1000J01L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MMK5102M1000J01L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:1000,250 VDC|VAC
-
Capacitance Value:0.001 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,466
Ships today, if you order in
Minimum Order Quantity:
200
37 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
200
$0.3641
1,200
$0.3060
2,400
$0.2876
5,100
$0.2723
6,000 +
$0.2570
Click for Quote
Log in
to unlock special pricing