- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMK15334K400B06L16.5
MMK15334K400B06L16.5
KEMET Electronics
Capacitor Film 0.33uF 400V PET 10% Radial 15mm 100A°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Film 0.33uF 400V PET 10% Radial 15mm 100A°C Bulk
Search Keywords: MMK15334K400B06L165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MMK15334K400B06L16.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
177
9 Weeks
can ship
8/3/26