- Home ›
- All Products›
- M39014/05-2038TR
M39014/05-2038TR
KEMET Electronics
Cap Ceramic 0.001uF 100V BX 20% Axial (0.01%FR) 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.001uF 100V BX 20% Axial (0.01%FR) 125C T/R
Search Keywords: M39014052038TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:M39014/05-2038TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
45
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
45
$1.62
250
$1.57
950
$1.51
2,400
$1.45
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing