- Home ›
- All Products›
- M39003/01-5081TR
M39003/01-5081TR
KEMET Electronics
Cap Tant Solid 1.8uF 50V 5 (4.7 X 12.04mm) Axial
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 1.8uF 50V 5 (4.7 X 12.04mm) Axial
Search Keywords: M39003015081TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:M39003/01-5081TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
20
$3.53
150
$3.40
450
$3.25
1,100
$3.12
3,500 +
$3.00
Click for Quote
Log in
to unlock special pricing