- Home ›
- All Products›
- M39003/01-5049TR
M39003/01-5049TR
KEMET Electronics
Cap Tant Solid 47uF 35V 5 (8.92 X 19.96mm) Axial
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 47uF 35V 5 (8.92 X 19.96mm) Axial
Search Keywords: M39003015049TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:M39003/01-5049TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$19.78
19
$18.99
76
$18.23
200
$17.50
620 +
$16.81
Click for Quote
Log in
to unlock special pricing