- Home ›
- All Products›
- M39003/01-5032TR
M39003/01-5032TR
KEMET Electronics
Cap Tant Solid 10uF 20V 5 (4.7 X 12.04mm) Axial (
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 10uF 20V 5 (4.7 X 12.04mm) Axial (
Search Keywords: M39003015032TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:M39003/01-5032TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Ships today, if you order in
Minimum Order Quantity:
20
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$3.42
150
$3.28
450
$3.15
1,200
$3.02
3,600 +
$2.91
Click for Quote
Log in
to unlock special pricing