- Home ›
- All Products›
- M39003/01-2836TR
M39003/01-2836TR
KEMET Electronics
Cap Tant Solid 1uF 50V 10 (3.43 X 7.26mm) Axial (
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 1uF 50V 10 (3.43 X 7.26mm) Axial (
Search Keywords: M39003012836TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:M39003/01-2836TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$11.03
35
$10.59
150
$10.17
400
$9.76
1,100 +
$9.37
Click for Quote
Log in
to unlock special pricing