- Home ›
- All Products›
- M39003/01-2618TR
M39003/01-2618TR
KEMET Electronics
Cap Tant Solid 15uF 50V 20 (7.34 X 17.42mm) Axial
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 15uF 50V 20 (7.34 X 17.42mm) Axial
Search Keywords: M39003012618TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:M39003/01-2618TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$9.18
40
$8.82
200
$8.46
450
$8.12
1,400 +
$7.80
Click for Quote
Log in
to unlock special pricing