- Home ›
- All Products›
- M39003/01-2308TR
M39003/01-2308TR
KEMET Electronics
Cap Tant Solid 27uF 35V 10 (8.92 X 19.96mm) Axial
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 27uF 35V 10 (8.92 X 19.96mm) Axial
Search Keywords: M39003012308TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:M39003/01-2308TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$16.37
22
$15.72
91
$15.08
240
$14.47
740 +
$13.90
Click for Quote
Log in
to unlock special pricing