- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LG108M200AS4AA
LG108M200AS4AA
KEMET Electronics
Capacitors-Snap In 1000uF 200V 20% 105C Snap in
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Capacitors-Snap In 1000uF 200V 20% 105C Snap in
Search Keywords: LG108M200AS4AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:LG108M200AS4AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
483
Can Ship immediately
Minimum Order Quantity:
29
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
29
$4.38
142
$4.19
283
$4.04
1,415
$3.88
4,243 +
$3.70
Click for Quote
Log in
to unlock special pricing