- Home ›
- All Products›
- L1007C681KPWST
L1007C681KPWST
KEMET Electronics
Inductor Chip Molded Wirewound 680uH 10% 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Chip Molded Wirewound 680uH 10% 1007 T/R
Search Keywords: L1007C681KPWST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:L1007C681KPWST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,000
$0.1018
4,000
$0.0995
6,000
$0.0980
8,000
$0.0965
26,000
$0.0932
50,000
$0.0910
100,000
$0.0887
150,000 +
$0.0874
Click for Quote
Log in
to unlock special pricing