- Home ›
- All Products›
- L1007C150KPWST
L1007C150KPWST
KEMET Electronics
Inductor Chip Molded Wirewound 15uH 10% 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Chip Molded Wirewound 15uH 10% 1007 T/R
Search Keywords: L1007C150KPWST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:L1007C150KPWST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2,000
$0.1038
4,000
$0.1015
6,000
$0.1000
8,000
$0.0984
26,000
$0.0951
50,000
$0.0928
100,000
$0.0905
150,000 +
$0.0891
Click for Quote
Log in
to unlock special pricing