- Home ›
- All Products›
- L1007C101KPWST
L1007C101KPWST
KEMET Electronics
Inductor RF Chip Wirewound 100uH 10% 796KHz 0.055A 2.1Ohm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor RF Chip Wirewound 100uH 10% 796KHz 0.055A 2.1Ohm DCR 1007 T/R
Search Keywords: L1007C101KPWST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:L1007C101KPWST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,492
Ships today, if you order in
You may purchase all in-stock quantity of 1,492
Stock lot only:
1492
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.1106
2,000
$0.1005
4,000
$0.0983
6,000
$0.0969
8,000
$0.0955
26,000
$0.0926
50,000
$0.0906
100,000
$0.0884
150,000 +
$0.0871
Click for Quote
Log in
to unlock special pricing