- Home ›
- All Products›
- L0806BR56JSWST
L0806BR56JSWST
KEMET Electronics
Inductor Chip Molded Wirewound 0.56uH 5% 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor Chip Molded Wirewound 0.56uH 5% 0806 T/R
Search Keywords: L0806BR56JSWST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:L0806BR56JSWST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,930
Can Ship immediately
You may purchase all in-stock quantity of 1,930
Stock lot only:
1930
Minimum Order Quantity:
2000
Order Increment:
2000
43 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$0.1234
2,000 +
$0.1122
Click for Quote
Log in
to unlock special pricing