- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- L0805B6R8MDWLT
L0805B6R8MDWLT
KEMET Electronics
Inductor Chip Molded Wirewound 6.8uH 20% 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor Chip Molded Wirewound 6.8uH 20% 0805 T/R
Search Keywords: L0805B6R8MDWLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:L0805B6R8MDWLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
999 Weeks
can ship
7/25/45