- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- FYL0H103ZF
FYL0H103ZF
KEMET Electronics
Capacitor Electric Double Layer 5.5V 80% +Tol
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Capacitor Electric Double Layer 5.5V 80% +Tol
Search Keywords: FYL0H103ZF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FYL0H103ZF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Can Ship immediately
Minimum Order Quantity:
50
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
50
$1.42
300
$1.22
600
$1.16
1,300
$1.11
2,000 +
$1.06
Click for Quote
Log in
to unlock special pricing