- Home ›
- All Products›
- FT0H104ZF
FT0H104ZF
KEMET Electronics
Capacitor Electric Double Layer 5.5V 80% +Tol
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Capacitor Electric Double Layer 5.5V 80% +Tol
Search Keywords: FT0H104ZF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FT0H104ZF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
479
Can Ship immediately
Minimum Order Quantity:
100
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
100
$1.20
250
$1.19
500
$1.18
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing