- Home ›
- All Products›
- FR0H474ZF
FR0H474ZF
KEMET Electronics
Capacitor Electric Double Layer 5.5V 80% +Tol
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Electric Double Layer 5.5V 80% +Tol
Search Keywords: FR0H474ZF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FR0H474ZF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
40
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
40
$3.89
90
$3.80
200
$3.73
250 +
$3.60
Click for Quote
Log in
to unlock special pricing