- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FLLD4080ATHT6
FLLD4080ATHT6
KEMET Electronics
Power Line Filters 520V 80A BLOCK 3 PHASEFILTER
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filters 520V 80A BLOCK 3 PHASEFILTER
Search Keywords: FLLD4080ATHT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FLLD4080ATHT6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536301000
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$564.64
3
$538.99
8
$515.55
22 +
$494.07
Click for Quote
Log in
to unlock special pricing