- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FE0H104ZF
FE0H104ZF
KEMET Electronics
CAP 100MF -20% +80% 5.5V T/H
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CAP 100MF -20% +80% 5.5V T/H
Search Keywords: FE0H104ZF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FE0H104ZF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
Minimum Order Quantity:
30
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
30
$5.41
65
$5.30
150
$5.21
300 +
$5.10
Click for Quote
Log in
to unlock special pricing