- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FBNAB2680ZD000
FBNAB2680ZD000
KEMET Electronics
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Search Keywords: FBNAB2680ZD000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FBNAB2680ZD000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Faston
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50 to 60 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$14.38
30
$12.10
65
$11.38
80 +
$10.16
Click for Quote
Log in
to unlock special pricing