- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F872DP224M480Z
F872DP224M480Z
KEMET Electronics
Cap Film Suppression X1 0.22uF 480VAC PP 20% (26 X 11 X 20mm) Radial Wound 22.5mm 110°C Pizza
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression X1 0.22uF 480VAC PP 20% (26 X 11 X 20mm) Radial Wound 22.5mm 110°C Pizza
Search Keywords: F872DP224M480Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F872DP224M480Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:480 VAC
-
Capacitance Value:0.22 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 11 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
40
42 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
40
$1.76
250
$1.48
500
$1.38
1,100
$1.32
1,440 +
$1.24
Click for Quote
Log in
to unlock special pricing