- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F862DU125K310ZV054
F862DU125K310ZV054
KEMET Electronics
Polypropylene Film Capacitor - 1.2uF ±10% - 310VAC - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Polypropylene Film Capacitor - 1.2uF ±10% - 310VAC - AEC-Q200
Search Keywords: F862DU125K310ZV054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F862DU125K310ZV054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
900
52 Weeks
can ship
6/14/27