- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F850BL223M300A
F850BL223M300A
KEMET Electronics
Cap Film Suppression Y2 0.022uF 1250VDC/300VAC PP 20% (18 X 7.5 X 14.5mm) Radial 15mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression Y2 0.022uF 1250VDC/300VAC PP 20% (18 X 7.5 X 14.5mm) Radial 15mm 110°C Bulk
Search Keywords: F850BL223M300A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F850BL223M300A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1250,300 VDC|VAC
-
Capacitance Value:0.022 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
36 Weeks
can ship
1/19/27