- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F840FE105M275C
F840FE105M275C
KEMET Electronics
Cap Film Suppression X2 1uF 760VDC/275VAC PP 20% (31.5 X 10.5 X 20.5mm) Radial 27.5mm 105°C Tray
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film Suppression X2 1uF 760VDC/275VAC PP 20% (31.5 X 10.5 X 20.5mm) Radial 27.5mm 105°C Tray
Search Keywords: F840FE105M275C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F840FE105M275C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:760,275 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:27.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,270
Ships today, if you order in
Minimum Order Quantity:
30
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
30
$2.54
200
$2.18
350
$2.08
648 +
$1.89
Click for Quote
Log in
to unlock special pricing