- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F840DH474M275C
F840DH474M275C
KEMET Electronics
Cap Film Suppression X2 0.47uF 760VDC/275VAC PP 20% (26 X 8 X 16mm) Radial 22.5mm 105°C Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Film Suppression X2 0.47uF 760VDC/275VAC PP 20% (26 X 8 X 16mm) Radial 22.5mm 105°C Tray
Search Keywords: F840DH474M275C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F840DH474M275C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:760,275 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
38 Weeks
can ship
2/2/27