- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F612JF683J100A
F612JF683J100A
KEMET Electronics
Cap Film 0.068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive Bulk
Search Keywords: F612JF683J100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F612JF683J100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,750
Ships today, if you order in
Minimum Order Quantity:
1500
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,500
$0.0938
3,700
$0.0928
7,300
$0.0918
14,500 +
$0.0887
Click for Quote
Log in
to unlock special pricing