- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F612JF272K400R
F612JF272K400R
KEMET Electronics
Cap Film 2700PF 10% 400VDC Rad
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 2700PF 10% 400VDC Rad
Search Keywords: F612JF272K400R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F612JF272K400R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,277
Can Ship immediately
You may purchase all in-stock quantity of 3,277
Stock lot only:
3277
Minimum Order Quantity:
3500
Order Increment:
3500
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$0.1459
3,500
$0.1326
7,000
$0.1244
14,000 +
$0.1112
Click for Quote
Log in
to unlock special pricing