- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F601JF472J050L
F601JF472J050L
KEMET Electronics
Cap Film 0.0047uF 50V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Film 0.0047uF 50V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R
Search Keywords: F601JF472J050L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F601JF472J050L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2500 -
Voltage:50,30 VDC|VAC
-
Capacitance Value:0.0047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
37 Weeks
can ship
1/26/27