- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F462DB273J1K6Z
F462DB273J1K6Z
KEMET Electronics
Polypropylene Film Capacitor - 0.027uF ±5% - 1.6kVDC - +85°C - 22.5mm Lead Spacing - Pizza Pack
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Polypropylene Film Capacitor - 0.027uF ±5% - 1.6kVDC - +85°C - 22.5mm Lead Spacing - Pizza Pack
Search Keywords: F462DB273J1K6Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F462DB273J1K6Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1600,500 VDC|VAC
-
Capacitance Value:0.027 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 6 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,595
Can Ship immediately
Minimum Order Quantity:
400
44 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
400
$0.3703
950
$0.3641
1,900 +
$0.3580
Click for Quote
Log in
to unlock special pricing