- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F450BE223J1K0CL35C
F450BE223J1K0CL35C
KEMET Electronics
Cap Film 0.022Uf 1000V Pp 5% Radial Wound 15Mm 10 |Kemet F450BE223J1K0CL35C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.022Uf 1000V Pp 5% Radial Wound 15Mm 10 |Kemet F450BE223J1K0CL35C
Search Keywords: F450BE223J1K0CL35C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F450BE223J1K0CL35C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
33 Weeks
can ship
12/30/26