- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F426BV474J400C
F426BV474J400C
KEMET Electronics
Cap Film 0.47uF 400V PP 5% (18 X 9.5 X 17.5mm) Radial 15mm 105 C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.47uF 400V PP 5% (18 X 9.5 X 17.5mm) Radial 15mm 105 C Bulk
Search Keywords: F426BV474J400C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F426BV474J400C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
250
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
250
$0.58
1,200
$0.55
2,000 +
$0.53
Click for Quote
Log in
to unlock special pricing