Available Replacements
Possible Replacement
PFR5681J63J11L4BULK
PFR5681J63J11L4BULK

KEMET Electronics

In Stock: 1,393

Minimum Order: 300

VIEW PRODUCT
Image is representational - see mfr. specs

F411JH681J063C

KEMET Electronics

Cap Film 680pF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 680pF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Search Keywords: F411JH681J063C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    F411JH681J063C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    63,40 VDC|VAC
  • Capacitance Value:
    680 pF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
30 Weeks can ship 1/4/27

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!