Image is representational - see manufacturer specifications

KEMET Electronics

F411JH472J063C

Cap Film 0.0047uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film 0.0047uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Search Keywords: F411JH472J063C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    F411JH472J063C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    63,40 VDC|VAC
  • Capacitance Value:
    0.0047 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces F411JH472J063C?
The recommended replacement for F411JH472J063C is PFR5472J63J11L4BULK from KEMET Electronics, available from OnlineComponents.com.
Is F411JH472J063C RoHS compliant?
Yes, F411JH472J063C is RoHS compliant.
What is the lead time for F411JH472J063C?
The standard lead time for F411JH472J063C is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
30 Weeks can ship 4/14/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!