Image is representational - see manufacturer specifications

KEMET Electronics

F411JH471J400C

Cap Film 470pF 400V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film 470pF 400V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Search Keywords: F411JH471J400C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: F411JH471J400C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PP
Voltage: 400,220 VDC|VAC
Capacitance Value: 470 pF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 7.2 x 4.5 x 6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces F411JH471J400C?
The recommended replacement for F411JH471J400C is PFR5471J400J11L4BULK from KEMET Electronics, available from OnlineComponents.com.
Is F411JH471J400C RoHS compliant?
Yes, F411JH471J400C is RoHS compliant.
What is the lead time for F411JH471J400C?
The standard lead time for F411JH471J400C is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
30 Weeks can ship 6/9/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!