- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F125WP684J050V
F125WP684J050V
KEMET Electronics
Film Capacitors 50volts 0.68uF 5 LS 10.2mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Film Capacitors 50volts 0.68uF 5 LS 10.2mm
Search Keywords: F125WP684J050V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F125WP684J050V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
36 Weeks
can ship
1/19/27